-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2011
|
Newark | Cap 1000Uf 25Vdc 20% 10 X 30Mm Rdl 5Mm 1815Ma 3000 Hr Rohs Compliant: Yes |Panasonic EEU-FC1E102L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$0.4490 / $0.4780 | Buy Now |
DISTI #
P11223-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2294 In Stock |
|
$0.3001 / $0.9700 | Buy Now |
DISTI #
EEU-FC1E102L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E102L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 590 |
|
$0.2958 / $0.3349 | Buy Now |
DISTI #
667-EEU-FC1E102L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V RoHS: Compliant | 718 |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
70257329
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,10x30,Bulk | Panasonic Electronic Components EEU-FC1E102L RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 111 |
|
$0.7600 / $1.0200 | Buy Now |
|
Future Electronics | EEU-FC Series 25 V 1000 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8295Bag |
|
$0.3050 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 10 X 30mm - Radial - 5 mm - 1815 mA - 3000h - 105°C. RoHS: Compliant |
3877 In Stock |
|
$0.2883 / $0.3604 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.3325 / $0.6650 | Buy Now | |
DISTI #
EEU-FC1E102L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 40350 In Stock |
|
$0.3040 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy