-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6919
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C332SB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $1.0400 | Buy Now |
DISTI #
10-EEU-FC1C332SBCT-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
201 In Stock |
|
$0.6579 / $1.7900 | Buy Now |
DISTI #
EEU-FC1C332SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C332SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6541 / $0.7406 | Buy Now |
DISTI #
667-EEU-FC1C332SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 16volts AEC-Q200 RoHS: Compliant | 223 |
|
$0.6450 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.6590 / $0.8130 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.6590 / $0.8130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy