-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6913
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C271B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1250 | Buy Now |
DISTI #
EEU-FC1C271B-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1271 | Buy Now |
DISTI #
EEU-FC1C271B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C271B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1025 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1C271B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 16volts AEC-Q200 RoHS: Compliant | 3835 |
|
$0.1120 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0941 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0984 / $0.1244 | Buy Now |
DISTI #
EEU-FC1C271B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 16volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1090 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0984 / $0.1244 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 16V 8x11.5 5MM 105C 2000H AEC-Q200 | 0 |
|
$0.2380 / $0.2737 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy