-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1A392B-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 500 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6593 | Buy Now |
DISTI #
EEU-FC1A392B
|
Avnet Americas | Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEU-FC1A392B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-EEU-FC1A392B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 10volts AEC-Q200 RoHS: Compliant | 407 |
|
$0.5330 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4871 / $0.6073 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4871 / $0.6073 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3900uF 10V 16x20 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.2161 / $1.3377 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy