-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6863
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1A332SB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.7650 | Buy Now |
DISTI #
EEU-FC1A332SB-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 250 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7756 | Buy Now |
DISTI #
EEU-FC1A332SB
|
Avnet Americas | Cap Aluminum 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC1A332SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4819 / $0.5457 | Buy Now |
DISTI #
667-EEU-FC1A332SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.5530 / $1.4500 | Order Now |
DISTI #
V79:2366_24536437
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1813 | Americas - 218 |
|
$0.3433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4931 / $0.6400 | Buy Now |
DISTI #
38513789
|
Verical | Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1813 | Americas - 218 |
|
$0.3433 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4931 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy