-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11194-ND
|
DigiKey | CAP ALUM 12000UF 20% 10V RADIAL Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9906 / $1.8288 | Buy Now |
DISTI #
EEU-FC1A123
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000uF, 10V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1A123) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0053 / $1.1383 | Buy Now |
DISTI #
667-EEU-FC1A123
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 12000uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.9900 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks | 0 |
|
$0.9580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3735mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.0300 / $1.5500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3735mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.0300 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy