-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10207-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
398 In Stock |
|
$0.5121 / $1.1100 | Buy Now |
DISTI #
EEU-FC0J332S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J332S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5851 / $0.6625 | Buy Now |
DISTI #
667-EEU-FC0J332S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3volts AEC-Q200 RoHS: Compliant | 79 |
|
$0.5490 / $1.6000 | Buy Now |
DISTI #
70257241
|
RS | Capacitor, Alum Lytic, Cap 3300 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,18x15,Bulk | Panasonic Electronic Components EEU-FC0J332S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.5580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 6.3V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$0.5770 / $0.8370 | Buy Now |
DISTI #
EEU-FC0J332S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1100 In Stock |
|
$0.5710 / $0.6370 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 6.3V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$0.5770 / $0.8370 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 6.3V 18x15 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.4113 / $1.5524 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy