-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10204-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
457 In Stock |
|
$0.2863 / $1.0700 | Buy Now |
DISTI #
EEU-FC0J222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC0J222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2575 / $0.2806 | Buy Now |
DISTI #
667-EEU-FC0J222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3volts AEC-Q200 RoHS: Compliant | 107 |
|
$0.2780 / $0.5400 | Buy Now |
DISTI #
70257234
|
RS | Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,10x25,Bulk | Panasonic Electronic Components EEU-FC0J222 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 | RFQ |
|
Future Electronics | EEU-FC Series 6.3 V 2200 uF Ø 10 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 456Bag |
|
$0.2400 / $0.2700 | Buy Now |
|
Future Electronics | EEU-FC Series 6.3 V 2200 uF Ø 10 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk RoHS: Compliant |
2180 In Stock |
|
$0.2449 / $0.3544 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 145 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
EEU-FC0J222
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2420 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy