-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6786
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J152SB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4660 | Buy Now |
DISTI #
10-EEU-FC0J152SBCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.3529 / $1.0700 | Buy Now |
DISTI #
EEU-FC0J152SB
|
Avnet Americas | Cap Aluminum 1500uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC0J152SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3508 / $0.3972 | Buy Now |
DISTI #
667-EEU-FC0J152SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200 RoHS: Compliant | 605 |
|
$0.3600 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3535 / $0.4283 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3535 / $0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy