-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6777
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J122LB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1560 | Buy Now |
DISTI #
EEU-FC0J122LB-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1816 | Buy Now |
DISTI #
EEU-FC0J122LB
|
Avnet Americas | Cap Aluminum 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 2000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC0J122LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1327 / $0.1503 | Buy Now |
DISTI #
667-EEU-FC0J122LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.1480 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.1265 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1377 / $0.1649 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1377 / $0.1649 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1200uF 6.3V 8x20 5MM 105C 2000H AEC-Q200 | 0 |
|
$0.3862 / $0.4441 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy