-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10201-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
268 In Stock |
|
$0.1997 / $0.7000 | Buy Now |
DISTI #
EEU-FC0J122
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J122) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1838 / $0.2081 | Buy Now |
DISTI #
667-EEU-FC0J122
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3volts AEC-Q200 RoHS: Compliant | 132 |
|
$0.1990 / $0.6900 | Buy Now |
DISTI #
70257226
|
RS | Capacitor, Alum Lytic, Cap 1200 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,10x16,Bulk | Panasonic Electronic Components EEU-FC0J122 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk RoHS: Compliant |
723 In Stock |
|
$0.2067 / $0.5558 | Buy Now |
DISTI #
28993451
|
Verical | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$0.2426 | Buy Now |
DISTI #
51645161
|
Verical | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2022 | Americas - 600 |
|
$0.7719 | Buy Now |
DISTI #
EEU-FC0J122
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1400 In Stock |
|
$0.2010 / $0.3320 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk RoHS: Compliant |
723 In Stock |
|
$0.2067 / $0.5558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy