-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9142
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Series Name:Fc, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC0J102 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2460 | Buy Now |
DISTI #
P10199-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3935 In Stock |
|
$0.1432 / $0.5900 | Buy Now |
DISTI #
EEU-FC0J102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC0J102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V RoHS: Compliant | 1743 |
|
$0.1420 / $0.5900 | Buy Now |
DISTI #
70257223
|
RS | Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components EEU-FC0J102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$0.4160 / $0.5600 | Buy Now |
|
Future Electronics | EEU-FC Series 6.3 V 1000 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 74Bag |
|
$0.1390 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bag RoHS: Compliant |
3200 In Stock |
|
$0.1369 / $0.2606 | Buy Now |
DISTI #
62464731
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2216 | Americas - 3200 |
|
$0.1881 / $0.3388 | Buy Now |
|
Bristol Electronics | 3444 |
|
RFQ | ||
DISTI #
EEU-FC0J102
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.1420 / $0.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy