-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6772
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J101H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
10-EEU-FC0J101HCT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1834 In Stock |
|
$0.0576 / $0.3200 | Buy Now |
DISTI #
EEU-FC0J101H
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 175mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC0J101H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC0J101H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 RoHS: Compliant | 6371 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2321 In Stock |
|
$0.0619 / $0.0753 | Buy Now |
DISTI #
EEU-FC0J101H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0600 / $0.0620 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2321 In Stock |
|
$0.0619 / $0.0753 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 6.3V 5x11 2.5MM 105C 1000H AEC-Q200 | 0 |
|
$0.1127 / $0.1296 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy