Part Details for EEU-EE2G470SB by Panasonic Electronic Components
Overview of EEU-EE2G470SB by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EE2G470SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-EE2G470SBCT-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
242 In Stock |
|
$0.8450 / $2.6200 | Buy Now |
DISTI #
EEU-EE2G470SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-EE2G470SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8372 / $0.9123 | Buy Now |
DISTI #
667-EEU-EE2G470SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 RoHS: Compliant | 403 |
|
$0.8450 / $2.4100 | Buy Now |
|
Future Electronics | EE Series 400 V 47 uF ±20% 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8150 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.8140 / $1.2110 | Buy Now |
DISTI #
EEU-EE2G470SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.8400 / $0.9500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.8140 / $1.2110 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 400V 18x20 7.5MM 105C 10000H THT | 0 |
|
$2.0314 / $2.2345 | RFQ |
Part Details for EEU-EE2G470SB
EEU-EE2G470SB CAD Models
EEU-EE2G470SB Part Data Attributes
|
EEU-EE2G470SB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-EE2G470SB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |