Part Details for EEU-EE2C151SB by Panasonic Electronic Components
Overview of EEU-EE2C151SB by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-EE2C151SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-EE2C151SBTB-ND
|
DigiKey | CAP ALUM 150UF 20% 160V RADIAL Min Qty: 250 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9492 | Buy Now |
DISTI #
EEU-EE2C151SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EE2C151SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5898 / $0.6678 | Buy Now |
DISTI #
667-EEU-EE2C151SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 160V 105C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.5620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1820mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6040 / $0.7330 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1820mA 10000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6040 / $0.7330 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 160V 18x20 7.5MM 105C 10000H THT | 0 |
|
$1.7769 / $1.9546 | RFQ |
Part Details for EEU-EE2C151SB
EEU-EE2C151SB CAD Models
EEU-EE2C151SB Part Data Attributes
|
EEU-EE2C151SB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-EE2C151SB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |