-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-EE2C101S by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9875
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 160V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):160V, C... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 / $0.9130 | Buy Now |
DISTI #
P13623-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6765 / $1.8700 | Buy Now |
DISTI #
EEU-EE2C101S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 160 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5723 / $0.6223 | Buy Now |
DISTI #
667-EEU-EE2C101S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.6720 / $1.8700 | Order Now |
DISTI #
70257168
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 160 VDC, Radial,16x20,Bulk | Panasonic Ele... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | EE-A Series 160 V 100 uF 105°C 10 KHrs 16x20mm LS=7.5mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag |
0 Bag |
|
$0.5500 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bag RoHS: Compliant |
1800 In Stock |
|
$0.6730 / $1.0710 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
EEU-EE2C101S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.8300 | Buy Now |
|
Greenchips | Date Code: 22+/MY | 4690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy