-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6704
|
Newark | Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2V100B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2780 | Buy Now |
DISTI #
EEU-ED2V100B-ND
|
DigiKey | CAP ALUM 10UF 20% 350V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2690 | Buy Now |
DISTI #
EEU-ED2V100B
|
Avnet Americas | - Ammo Pack (Alt: EEU-ED2V100B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2171 / $0.2365 | Buy Now |
DISTI #
667-EEU-ED2V100B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 350volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.2340 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.1991 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 350mA 8000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2115 / $0.2632 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 350mA 8000h 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2115 / $0.2632 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10uF 350V 10x20 5MM 105C 8000H THT | 0 |
|
$0.5524 / $0.6353 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy