-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13546-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5647 In Stock |
|
$0.8516 / $2.2700 | Buy Now |
DISTI #
EEU-ED2G470S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2G470S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8301 / $0.9399 | Buy Now |
DISTI #
667-EEU-ED2G470S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 RoHS: Compliant | 1454 |
|
$0.8600 / $2.2500 | Buy Now |
DISTI #
E02:0323_01909938
|
Arrow Electronics | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks Date Code: 2249 | Europe - 2000 |
|
$0.9128 / $0.9722 | Buy Now |
DISTI #
V36:1790_11317605
|
Arrow Electronics | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2233 | Americas - 239 |
|
Buy Now | |
DISTI #
70257151
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 400 VDC, Radial,18x20,Bulk | Panasonic Electronic Components EEU-ED2G470S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks | 0 |
|
$0.7910 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Bulk RoHS: Compliant |
1300 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
66724219
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2249 | Americas - 2000 |
|
$0.9136 / $0.9731 | Buy Now |
DISTI #
66978889
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 1300 |
|
$1.1167 / $1.4702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy