-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13523-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
290 In Stock |
|
$0.2563 / $0.9800 | Buy Now |
DISTI #
EEU-ED2D330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 200 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-ED2D330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2484 | Buy Now |
DISTI #
667-EEU-ED2D330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 RoHS: Compliant | 659 |
|
$0.2470 / $0.8300 | Buy Now |
DISTI #
70257130
|
RS | Capacitor, Alum Electrolytic, Cap 33 uF, Tol 20%,Vol-Rtg 200 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-ED2D330 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3970 | RFQ |
|
Future Electronics | ED (A) Series 200 v 33 uf 105, c 10x20mm Ls=5mm 8k hrs Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2424 / $0.4413 | Buy Now |
DISTI #
67001156
|
Verical | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2303 | Americas - 2000 |
|
$0.3247 / $0.5737 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
DISTI #
EEU-ED2D330
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.2450 / $0.3330 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2424 / $0.4413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy