-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-ED2D221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2D221) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 49 |
|
RFQ | |
DISTI #
70257129
|
RS | Capacitor, Alum Lytic, Cap 220 uF, Tol 20%,Vol-Rtg 200 VDC, Radial,18x31.5,Bulk | Panasonic Electronic Components EEU-ED2D221 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 2000mA 10000h 105°C Bulk RoHS: Compliant |
151 In Stock |
|
$1.4500 / $1.7600 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | 134 |
|
$1.2600 / $2.5200 | Buy Now | |
DISTI #
EEU-ED2D221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 200volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 308 In Stock |
|
$1.0700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 2000mA 10000h 105°C Bulk RoHS: Compliant |
151 In Stock |
|
$1.4500 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy