-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13510-ND
|
DigiKey | CAP ALUM 22UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1836 In Stock |
|
$0.2383 / $0.8400 | Buy Now |
DISTI #
EEU-ED2C220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2C220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2194 / $0.2484 | Buy Now |
DISTI #
667-EEU-ED2C220
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 160volts AEC-Q200 RoHS: Compliant | 34 |
|
$0.2380 / $0.8300 | Buy Now |
DISTI #
70257117
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 160 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-ED2C220 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.5300 | RFQ |
|
Future Electronics | CAP ALUM 22UF 20% 160V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 500mA 8000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2168 / $0.3138 | Buy Now |
DISTI #
51595466
|
Verical | Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 500mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1920 | Americas - 1400 |
|
$0.2971 / $0.4079 | Buy Now |
DISTI #
EEU-ED2C220
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 160volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.2320 / $0.3560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 500mA 8000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2168 / $0.3138 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 160V 10x20 5MM 105C 8000H THT | 0 |
|
$0.4994 / $0.5743 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy