-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6639
|
Newark | Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB2V220B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.4030 | Buy Now |
DISTI #
10-EEU-EB2V220BTB-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL TH Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4390 | Buy Now |
DISTI #
EEU-EB2V220B
|
Avnet Americas | Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB2V220B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3031 / $0.3432 | Buy Now |
DISTI #
667-EEU-EB2V220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350VDC RoHS: Compliant | 0 |
|
$0.3280 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3139 / $0.3767 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3139 / $0.3767 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 350V 12.5x20 5MM 105C 5000H THT | 0 |
|
$1.0453 / $1.1498 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy