-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5927-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
383 In Stock |
|
$0.6689 / $1.7800 | Buy Now |
DISTI #
EEU-EB2E680S
|
Avnet Americas | Cap Aluminum 68uF 250V 20% (18 X 20mm) Radial 7.5mm 990mA 5000 hr 105?C Bulk - Bulk (Alt: EEU-EB2E680S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6879 / $0.7789 | Buy Now |
DISTI #
667-EEU-EB2E680S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250VDC RoHS: Compliant | 487 |
|
$0.6820 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.6560 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 250V 20% (18 X 20mm) Radial 7.5mm 990mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.7040 / $0.9140 | Buy Now |
DISTI #
77364576
|
Verical | Cap Aluminum Lytic 68uF 250V 20% (18 X 20mm) Radial 7.5mm 990mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 57 |
|
$2.1140 / $3.4860 | Buy Now |
DISTI #
EEU-EB2E680S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6810 / $0.7080 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 250V 20% (18 X 20mm) Radial 7.5mm 990mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.7040 / $0.9140 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 250V 18x20 7.5MM 105C 5000H THT | 0 |
|
$2.2442 / $2.4686 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy