-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-EB2D330BTB-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL TH Min Qty: 500 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
EEU-EB2D330B
|
Avnet Americas | Cap Aluminum 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEU-EB2D330B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2667 / $0.2906 | Buy Now |
DISTI #
667-EEU-EB2D330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200VDC RoHS: Compliant | 0 |
|
$0.2940 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2585 / $0.3133 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2585 / $0.3133 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 200V 12.5x20 5MM 105C 5000H THT | 0 |
|
$0.8926 / $1.0265 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy