-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-EB2C470BCT-ND
|
DigiKey | CAP ALUM 47UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
486 In Stock |
|
$0.3187 / $1.0700 | Buy Now |
DISTI #
EEU-EB2C470B
|
Avnet Americas | Cap Aluminum 47uF 160V 20% (12.5 X 20mm) Radial 5mm 600mA 5000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEU-EB2C470B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3228 / $0.3518 | Buy Now |
DISTI #
667-EEU-EB2C470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 160VDC RoHS: Compliant | 1086 |
|
$0.3160 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3130 / $0.3792 | Buy Now |
DISTI #
EEU-EB2C470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 160VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3060 / $0.3270 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3130 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy