-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6502
|
Newark | Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H2R2SH RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0890 | Buy Now |
DISTI #
10-EEU-EB1H2R2SHCT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1494 In Stock |
|
$0.0537 / $0.3600 | Buy Now |
DISTI #
EEU-EB1H2R2SH
|
Avnet Americas | Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 15mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB1H2R2SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
667-EEU-EB1H2R2SH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant | 4111 |
|
$0.0530 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 15mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
DISTI #
EEU-EB1H2R2SH
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0510 / $0.0530 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 15mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 50V 5x11 2.5MM 105C 5000H THT | 0 |
|
$0.1643 / $0.1889 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy