-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6473
|
Newark | Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1A471B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1680 | Buy Now |
DISTI #
10-EEU-EB1A471BCT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
980 In Stock |
|
$0.1393 / $0.6200 | Buy Now |
DISTI #
EEU-EB1A471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-EB1A471B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-EEU-EB1A471B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 RoHS: Compliant | 2843 |
|
$0.1390 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1269 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 5mm 278mA 10000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1381 / $0.1654 | Buy Now |
DISTI #
63375230
|
Verical | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 5mm 278mA 10000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 2225 | Americas - 999 |
|
$0.1334 | Buy Now |
DISTI #
EEU-EB1A471B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1740 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 5mm 278mA 10000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1381 / $0.1654 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 10V 8x15 5MM 105C 10000H THT | 0 |
|
$0.3964 / $0.4559 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy