Part Details for EETUQ1K822DA by Panasonic Electronic Components
Overview of EETUQ1K822DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETUQ1K822DA
EETUQ1K822DA CAD Models
EETUQ1K822DA Part Data Attributes
|
EETUQ1K822DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETUQ1K822DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.42981 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5830 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETUQ1K822DA
This table gives cross-reference parts and alternative options found for EETUQ1K822DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ1K822DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ1K822EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1K822DA vs EETUQ1K822EA |
EETUQ1K822DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1K822DA vs EETUQ1K822DJ |
EETUQ1K822EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1K822DA vs EETUQ1K822EJ |
SMH80LCSN8200M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT | Chemi-Con | EETUQ1K822DA vs SMH80LCSN8200M35E |
SMH80VSSN8200M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, SNAP IN | Chemi-Con | EETUQ1K822DA vs SMH80VSSN8200M35A |