There are no models available for this part yet.
Overview of EETHC2D222LJ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EETHC2D222LJ by Panasonic Electronic Components
Part Data Attributes for EETHC2D222LJ by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
98 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.99 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
3480 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for EETHC2D222LJ
This table gives cross-reference parts and alternative options found for EETHC2D222LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC2D222LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B2228M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2D222LJ vs B43644B2228M067 |
B43508A2228M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EETHC2D222LJ vs B43508A2228M082 |
LGN2D222MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | EETHC2D222LJ vs LGN2D222MEUC45 |
B43508A2228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | EETHC2D222LJ vs B43508A2228M002 |
B43642B2228M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2D222LJ vs B43642B2228M060 |
B43508A2228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | EETHC2D222LJ vs B43508A2228M000 |
200MXG2200MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETHC2D222LJ vs 200MXG2200MEFCSN35X45 |
B43508A2228M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EETHC2D222LJ vs B43508A2228M062 |
B43544B2228M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EETHC2D222LJ vs B43544B2228M087 |
HU2D222MCAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | Hitachi Ltd | EETHC2D222LJ vs HU2D222MCAS6WPEC |