There are no models available for this part yet.
Overview of EETHC2D152KJ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EETHC2D152KJ by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EETHC2D152KJ
|
Avnet Abacus | HC series / 200V / 1500uF / 30x40mm / 105C / 2000h / 2Pin / PET / high ripple (Alt: EETHC2D152KJ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EETHC2D152KJ by Panasonic Electronic Components
Part Data Attributes for EETHC2D152KJ by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
133 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.6432 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for EETHC2D152KJ
This table gives cross-reference parts and alternative options found for EETHC2D152KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC2D152KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640B2158M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2D152KJ vs B43640B2158M087 |
EKMS201VSN152MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EETHC2D152KJ vs EKMS201VSN152MR40S |
B43642B2158M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2D152KJ vs B43642B2158M007 |
B43640B2158M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2D152KJ vs B43640B2158M080 |
B43642B2158M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2D152KJ vs B43642B2158M060 |
B43640B2158M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2D152KJ vs B43640B2158M000 |
LGG2D152MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EETHC2D152KJ vs LGG2D152MELB40 |
B43640B2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EETHC2D152KJ vs B43640B2158M062 |
LGN2D152MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | EETHC2D152KJ vs LGN2D152MEUB40 |
381LQ152M200K042A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | EETHC2D152KJ vs 381LQ152M200K042A+D |