Part Details for EET-HD2G471LJ by Panasonic Electronic Components
Overview of EET-HD2G471LJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EET-HD2G471LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 1680mA 3000h 105°C Bulk RoHS: Compliant |
45 In Stock |
|
$5.4900 / $9.6300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 1680mA 3000h 105°C Bulk RoHS: Compliant |
45 In Stock |
|
$5.4900 / $9.6300 | Buy Now |