There are no models available for this part yet.
Overview of EET-HC2W121BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EET-HC2W121BA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P11801-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
EET-HC2W121BA
|
Avnet Americas | Cap Aluminum 120uF 450V 20% (22 X 35mm) Snap-In 10mm 1.52 Ohm 720mA 2000h 105°C Bulk - Bulk (Alt: EET-HC2W121BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.8360 / $2.0789 | Buy Now |