Part Details for EET-HC2G181HA by Panasonic Electronic Components
Overview of EET-HC2G181HA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EET-HC2G181HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1170
|
Newark | Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 400V, 20% +Tol, 20% -Tol, 180Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic EET-HC2G181HA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C Bulk RoHS: Compliant |
589 Partner Stock |
|
$1.9200 / $3.1700 | Buy Now |
DISTI #
EETHC2G181HA-PAN
|
TME | EET-HC2G181HA Min Qty: 200 | 589 |
|
$2.1713 / $2.4110 | Buy Now |
DISTI #
C1S600605214792
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 589 |
|
$2.6900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C Bulk RoHS: Compliant |
589 Partner Stock |
|
$1.9200 / $3.1700 | Buy Now |