Part Details for EET-HC2E122DA by Panasonic Electronic Components
Results Overview of EET-HC2E122DA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EET-HC2E122DA Information
EET-HC2E122DA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EET-HC2E122DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk RoHS: Compliant |
248 In Stock |
|
$2.9690 / $4.1270 | Buy Now |
DISTI #
51681497
|
Verical | Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2.3A 2000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1602 | Americas - 200 |
|
$5.1819 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk RoHS: Compliant |
248 In Stock |
|
$2.9690 / $4.1270 | Buy Now |