Part Details for EET-HC2D102DA by Panasonic Electronic Components
Overview of EET-HC2D102DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EET-HC2D102DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EET-HC2D102DA
|
Avnet Americas | Cap Aluminum 1000uF 200V 20% (30 X 30mm) 10mm 0.199 Ohm 2300mA 2000 hr 105?C Bulk - Bulk (Alt: EET-HC2D102DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 50 |
|
RFQ |