Part Details for EESX870 by OMRON Corporation
Overview of EESX870 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EESX870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX870
|
Avnet Americas | THIN COMPACT SLOT PMS NPN L-ON - Bulk (Alt: EESX870) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EE-SX870
|
TTI | Optical Switches, Transmissive, Phototransistor Output SLOT LGHT-ON NPN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$53.4700 | Buy Now |
|
Neutron USA | Sensor, NPN, Slot Sensing Mode, Photomicro, 5 mm, Infrared Light, 5 to 24 VDC | 25 |
|
$126.8600 | Buy Now |