Part Details for EESX671R by OMRON Corporation
Overview of EESX671R by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EESX671R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX671R
|
Avnet Americas | 5MM SLOT PMS L/D-ON PNP LSHAPE - Bulk (Alt: EESX671R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4645 / $29.2772 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Thru-Beam, 5mm, 4-Pin, Slot PMS L/D-ON, PNP, L-Shape | 0 |
|
$91.6300 | Buy Now |
Part Details for EESX671R
EESX671R CAD Models
EESX671R Part Data Attributes
|
EESX671R
OMRON Corporation
Buy Now
|
Compare Parts:
EESX671R
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |