Part Details for EESX3009P1 by OMRON Corporation
Overview of EESX3009P1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EESX3009P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX3009P1
|
Avnet Americas | Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin - Bulk (Alt: EESX3009P1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2311 / $3.1872 | Buy Now |
DISTI #
EE-SX3009-P1
|
TTI | Optical Switches, Transmissive, Photo IC Output NON-AMPLIFIED PHOTOMICROSENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1030 In Stock |
|
$2.1900 / $3.5800 | Buy Now |
DISTI #
ICINOS1077
|
Rutronik | Photomicrosensor Transmissive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag |
Stock DE - 25 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
EESX3009P1
|
Avnet Abacus | Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin (Alt: EESX3009P1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EESX3009P1
EESX3009P1 CAD Models
EESX3009P1 Part Data Attributes:
|
EESX3009P1
OMRON Corporation
Buy Now
|
Compare Parts:
EESX3009P1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |