There are no models available for this part yet.
Overview of EEM15DCAH-S189 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Price & Stock for EEM15DCAH-S189 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EEM15DCAH-S189-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6180 | Buy Now |
CAD Models for EEM15DCAH-S189 by Sullins Connector Solutions
Part Data Attributes for EEM15DCAH-S189 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.76 inch
|
Body Length
|
3.188 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
100u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Alternate Parts for EEM15DCAH-S189
This table gives cross-reference parts and alternative options found for EEM15DCAH-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEM15DCAH-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GEM15DTBH | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DTBH |
EEM15DTMH-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EEM15DCAH-S189 vs EEM15DTMH-S189 |
EEM15DTAI-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs EEM15DTAI-S189 |
GEM15DCAD | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DCAD |
EEM15DTBD-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EEM15DCAH-S189 vs EEM15DTBD-S189 |
GEM15DCCI | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DCCI |
GEM15DCBI-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DCBI-S189 |
GEM15DTBI | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DTBI |
GEM15DCBI | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DCBI |
GEM15DTMT | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EEM15DCAH-S189 vs GEM15DTMT |