EEM12DSEF-S243
Sullins Connector Solutions
Description: Card Edge Connector, 24 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking

Overview of EEM12DSEF-S243 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54LS243/BCA Rochester Electronics LLC 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA)
SIT8008BC-21-33S-24.367825 SiTime 1 to 110 MHz, Low Power Oscillator
SNJ54LS243J Texas Instruments Quadruple Bus Transceivers 14-CDIP -55 to 125

Price & Stock for EEM12DSEF-S243 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # EEM12DSEF-S243-ND
DigiKey CONN EDGE DUAL FMALE 24POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $5.4280
$5.4280 Buy Now

CAD Models for EEM12DSEF-S243 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEM12DSEF-S243 by Sullins Connector Solutions

EEM12DSEF-S243
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.325 inch
Body Depth
0.431 inch
Body Length
2.718 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.186 inch
Total Number of Contacts
24
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. EEM12DSEF-S243
    Sullins Connector Solutions
    Card Edge Connector, 24 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEM12DSEF-S243 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEM12DSEF-S243 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of EEM12DSEF-S243 would you like to use for your alert(s)?
  • Please alert me when EEM12DSEF-S243 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEM12DSEF-S243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEM12DSEF-S243 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEM12DSEF-S243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEM12DSEF-S243.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEM12DSEF-S243 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: