Datasheets
EEL-40-30P25 by: EWC Controls

Power Transformer, 1.2VA

Part Details for EEL-40-30P25 by EWC Controls

Overview of EEL-40-30P25 by EWC Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EEL-40-30P25

EEL-40-30P25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EEL-40-30P25 Part Data Attributes

EEL-40-30P25 EWC Controls
Buy Now Datasheet
Compare Parts:
EEL-40-30P25 EWC Controls Power Transformer, 1.2VA
Part Life Cycle Code Obsolete
Ihs Manufacturer EWC CONTROLS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Additional Feature PCB MOUNTABLE
Number of Secondary Winding 1
Output Current 1 0.03 A
Transformer Type POWER TRANSFORMER
VA Rating 1.2 VA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEL-40-30P25 by EWC Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEL-40-30P25 by EWC Controls

Select Manufacturer
Which Manufacturer of EEL-40-30P25 would you like to use for your alert(s)?
  • Please alert me when EEL-40-30P25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEL-40-30P25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEL-40-30P25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEL-40-30P25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEL-40-30P25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEL-40-30P25 by EWC Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: