Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cap, Alu Elec, Hybrid, 150Uf, 35V/Radial, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.026Ohm, Lifetime @ Temperature:2000 Hours @ 135°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZL1V151XP
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$1.8800
-
10
$1.4400
-
50
$1.3200
-
500
$0.8880
-
1,000
$0.7760
|
$0.7760 / $1.8800
|
Buy Now
|
|
|
TME
|
Capacitor: hybrid, 150uF, 35VDC, ESR: 26mΩ, ZL, SMD, ±20%, -55÷135°C
Min Qty:
900
|
0
|
|
$1.0336
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-