-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4430
|
Newark | Cap, 270Μf, 35V, 20%, Capacitance:270Μf, Voltage Rating:35V, Product Range:Ze Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 145°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEHZE1V271P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1216 |
|
$1.1100 / $1.5400 | Buy Now |
DISTI #
EEH-ZE1V271P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 270 uF, 35 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZE1V271P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8507 / $0.9270 | Buy Now |
DISTI #
66702020
|
Verical | Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 900mA 2000h 145°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$1.0647 / $1.1999 | Buy Now |
DISTI #
EEHZE1V271P
|
TME | Capacitor: hybrid, 270uF, 35VDC, ESR: 20mΩ, ZE, SMD, ±20%, -55÷145°C Min Qty: 1 | 8 |
|
$1.2600 | Buy Now |
DISTI #
EEHZE1V271P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 270 uF, 35 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZE1V271P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 13500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 35V 270uF Hybrid ��20% SMD,D10xL10.5mm Solid Capacitors ROHS | 190 |
|
$0.4283 / $0.7328 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 185686 |
|
RFQ | |
|
LCSC | 35V 20% 270uF SMDD10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | 78 |
|
$0.4256 / $0.7455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZE1V271P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZE1V271P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |