-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4632
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, ? 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 72AC4632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 90 Partner Stock |
|
$0.9040 / $1.7800 | Buy Now |
DISTI #
EEH-ZE1E221P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZE1E221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7562 / $0.8241 | Buy Now |
DISTI #
EEHZE1E221P
|
TME | Capacitor: hybrid, 220uF, 25VDC, ESR: 27mΩ, ZE, SMD, ±20%, -55÷125°C Min Qty: 1 | 450 |
|
$1.3500 / $2.7600 | Buy Now |
DISTI #
EEHZE1E221P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZE1E221P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 25V 20% 220uF SMDD8xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS | 3 |
|
$1.2046 / $1.2611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZE1E221P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZE1E221P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |