EEHZC1J470P
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of EEHZC1J470P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEHZC1J470P by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK2407
Newark Cap, 47Uf, 63V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZC1J470P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 434
  • 1 $0.9900
  • 10 $0.6670
  • 100 $0.6630
  • 500 $0.6590
  • 1,000 $0.6550
$0.6550 / $0.9900 Buy Now
DISTI # EEH-ZC1J470P
Avnet Americas Hybrid Aluminum Electrolytic Capacitor, 47 uF, 63 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7439
  • 2,000 $0.7289
  • 3,000 $0.7186
  • 5,000 $0.6981
  • 10,000 $0.6827
  • 50,000 $0.6699
  • 100,000 $0.6570
$0.6570 / $0.7439 Buy Now
DISTI # EEHZC1J470P
TME Capacitor: hybrid, 47uF, 63VDC, ESR: 40mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 160
  • 10 $1.3100
  • 100 $0.9200
  • 500 $0.7700
$0.7700 / $1.3100 Buy Now
DISTI # EEHZC1J470P
Avnet Abacus Hybrid Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEHZC1J470P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHZC1J470P by Panasonic Electronic Components

EEHZC1J470P
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 3333
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
40 mΩ
Height
10.2 mm
Leakage Current
0.02961 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
165 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEHZC1J470P
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHZC1J470P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHZC1J470P by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEHZC1J470P would you like to use for your alert(s)?
  • Please alert me when EEHZC1J470P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHZC1J470P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHZC1J470P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHZC1J470P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHZC1J470P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHZC1J470P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: