-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7384
|
Newark | Cap, 10Μf, 63V, 20%, Radial, Capacitance:10Μf, Voltage Rating:63V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.12Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1J100P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.6860 | Buy Now |
DISTI #
EEH-ZC1J100P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 63 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1J100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6558 / $0.7147 | Buy Now |
DISTI #
77346201
|
Verical | Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 700mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 | Americas - 1537 |
|
$0.6146 / $0.7574 | Buy Now |
DISTI #
63381264
|
Verical | Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 700mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2227 | Americas - 1000 |
|
$0.8164 / $0.9256 | Buy Now |
DISTI #
EEHZC1J100P
|
TME | Capacitor: hybrid, 10uF, 63VDC, ESR: 120mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 1 | 1537 |
|
$0.5160 / $1.1360 | Buy Now |
DISTI #
EEHZC1J100P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1J100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 63V 10uF Hybrid ��20% 120m�� 700mA@100kHz SMD,D6.3xL6.1mm Solid Capacitors ROHS | 3936 |
|
$0.1810 / $0.3483 | Buy Now |
|
LCSC | 63V 20% 10uF SMDD6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | 3621 |
|
$0.1885 / $0.3628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1J100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1J100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZC1J100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZC1J100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSHVK100M4EDC8002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EEHZC1J100P vs RSHVK100M4EDC8002E |
RAHVK100M4EDC8002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EEHZC1J100P vs RAHVK100M4EDC8002E |
GYA1J100MCQ1GS | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | EEHZC1J100P vs GYA1J100MCQ1GS |