-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4910
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 20%, 50V, Smd, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Length:-Rohs Compliant: Yes |Panasonic EEHZC1H680P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.4150 | Buy Now |
DISTI #
91T4910
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 50 V, ? 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 91T4910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.6770 / $1.4200 | Buy Now |
DISTI #
EEH-ZC1H680P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 50 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H680P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0451 / $1.1389 | Buy Now |
DISTI #
V72:2272_11316615
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1250mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 Container: Cut Strips | Americas - 411 |
|
$1.0764 / $1.5469 | Buy Now |
DISTI #
67615738
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1250mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2314 | Americas - 1000 |
|
$1.3130 / $1.4690 | Buy Now |
DISTI #
69083921
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1250mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2322 | Americas - 411 |
|
$1.0764 / $1.5469 | Buy Now |
DISTI #
EEHZC1H680P
|
TME | Capacitor: hybrid, 68uF, 50VDC, ESR: 30mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.7100 / $1.2000 | RFQ |
DISTI #
EEHZC1H680P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 50 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1H680P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50V 68uF Hybrid ��20% 30m�� 187.5mA@100Hz SMD,D8xL10.2mm Solid Capacitors ROHS | 203 |
|
$0.3133 / $0.5736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1H680P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1H680P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.034 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 187.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |