-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4207
|
Newark | Cap, Alu Elec, Hybrid, 330Uf, 25V/Radial, Capacitance:330Μf, Voltage Rating:25V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Rohs Compliant: Yes |Panasonic EEHZC1E331P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 844 |
|
$0.5360 / $1.2900 | Buy Now |
DISTI #
EEH-ZC1E331P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E331P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2139 / $1.3228 | Buy Now |
DISTI #
V36:1790_11316610
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2327 | Americas - 6500 |
|
$0.5324 | Buy Now |
DISTI #
69278023
|
Verical | Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2327 | Americas - 6500 |
|
$0.5324 | Buy Now |
DISTI #
68377124
|
Verical | Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 1000 |
|
$1.5210 / $1.7160 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 500 |
|
$0.6066 / $1.4559 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 (Also Known As: EEH-ZC1E331P) | 500 |
|
$0.6066 / $1.4559 | Buy Now |
DISTI #
EEHZC1E331P
|
TME | Capacitor: hybrid, 330uF, 25VDC, ESR: 20mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.8000 / $1.3500 | RFQ |
|
Ameya Holding Limited | Panasonic ZC系列 330μF 25 V 直流 铝电解电容器, ±20%容差 20mΩ, G封装/外壳, 混合技术 | 500-Authorized Distributor |
|
RFQ | |
DISTI #
EEHZC1E331P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1E331P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1E331P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1E331P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |