-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7376
|
Newark | Cap, 33Μf, 25V, 20%, Radial, Capacitance:33Μf, Voltage Rating:25V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1E330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2528 |
|
$0.1750 / $0.7150 | Buy Now |
DISTI #
V79:2366_25847702
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 550mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1221 | Americas - 3 |
|
$0.5829 / $0.7285 | Buy Now |
DISTI #
77698848
|
Verical | Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 550mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 2000 |
|
$0.7254 / $0.8229 | Buy Now |
DISTI #
EEHZC1E330R
|
TME | Capacitor: hybrid, 33uF, 25VDC, ESR: 80mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.4900 / $0.8280 | RFQ |
DISTI #
EEHZC1E330R
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1E330R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1E330R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1E330R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.00825 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |