-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 22uF, 3933
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7368
|
Newark | Cap, 22Μf, 80V, 20%, Radial, Capacitance:22Μf, Voltage Rating:80V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Rohs Compliant: Yes |Panasonic EEHZA1K220P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$1.3500 / $2.2500 | Buy Now |
DISTI #
65AH6359
|
Newark | Cap, 22Uf, 80V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZA1K220P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8620 | Buy Now |
DISTI #
EEH-ZA1K220P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 80 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1K220P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8415 / $0.9528 | Buy Now |
DISTI #
70359473
|
RS | Aluminum Capacitor F, 10000h 8 x 10.2mm, 22uF 80 VDC, ZA Series | Panasonic Electronic Components EEHZA1K220P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.9050 / $0.9800 | Buy Now |
|
Future Electronics | Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9050 / $0.9800 | Buy Now |
DISTI #
EEHZA1K220P
|
TME | Capacitor: hybrid, 22uF, 80VDC, ESR: 45mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 10 | 0 |
|
$0.6170 / $1.0500 | RFQ |
DISTI #
EEHZA1K220P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 80 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1K220P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 4500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6267 / $0.6714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1K220P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1K220P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 22uF, 3933
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0176 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 155 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |